AMN33112J | Panasonic
Motion detector, 3-6 V, AMN33112J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 10 Weeks
Motion sensor, AMN33112J, Panasonic
Passive infrared motion sensor, 5m-lens, white, detection 38°/22°, VDD 3.0 to 6.0 VDC, output: digital.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion sensor | |
| Voltage | 3-6 V | |
| Detecting distance | 5 m | |
| Assembly | PCB mounting | |
| Length | 19.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |