AMN24111J | Panasonic
Motion detector, 4.5-5.5 V, AMN24111J
No longer available from manufacturer - Last time buy manufacturer: 01.01.2025
Unit Price (€ / pc.)
23.1336 € *
Standard delivery time from the manufacturer is: 15 Weeks
Motion sensor, AMN24111J, Panasonic
Passive infrared motion sensor, 10m-lens, black, detection 110°/93°, VDD 4.5 to 5.5 VDC, output: analogue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion sensor | |
| Voltage | 4.5-5.5 V | |
| Detecting distance | 10 m | |
| Assembly | PCB mounting | |
| Length | 23.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| SVHC free | No |
| RoHS conform | Yes |