SF4D21D | Panasonic
Safety relays, 4 Form A (N/O) + 4 Form B (N/C), 21 V (DC), 882 Ω, 6 A, 30 V (DC), 250 V (AC), SF4D21D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.533 € *
Standard delivery time from the manufacturer is: 111 Weeks
Safety relay, SF4D21D, PANASONIC
The SF4D21D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) + 4 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 21 V | |
| Coil resistance | 882 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |