SF2D12D | Panasonic
Safety relays, 2 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 288 Ω, 6 A, 30 V (DC), 440 V (AC), SF2D12D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety relay, SF2D12D, PANASONIC
The SF2D12D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) + 2 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 288 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 440 V | |
| Breaking capacity | 1500 VA | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |