TXS24,5J | Panasonic

Relay, 2 Form C (NO/NC), 4.5 V (DC), 405 Ω, 1 A, 110 V (DC), monostable, TXS24,5J

Order No.: 29G8795
EAN: 4099889393774
MPN:
TXS24,5J
TXS2-4.5V
Series: TXS2
TXS24,5J Panasonic Industrial Relays Image 1
TXS24,5J Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 362 pcs.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.5462 €
80 pcs.
3.1535 €
320 pcs.
2.9512 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature signal relay, type Panasonic TX-S .

Highly sensitive. Low thermal stress. Monostable; Contact type: 2 x CO. Contact material: silver-and-gold-plated. Switching voltage: max. 110 VDC. Switching current: max. 1.0 A. Switching power: max. 30 W (DC). Contact resistance: max. 100 mohm. Coil power: 50 mW (1.5 to 12 VDC), 70 mW (24 VDC). Coil/contact dielectric strength: 1800 VRMS. Response/release time: max. 5.0/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA, BSI.

With PCB connections.

Technical attributes (type, rated voltage, coil resistance (±10 %)): TXS2-4.5V, 4.5 VDC, 405 ohm

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 1 A
Coil voltage (DC) 4.5 V
Coil resistance 405 Ω
Switching Voltage (DC) 110 V
Connection PCB connection
Coil type monostable
Contact material Ag + Au
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Original Packaging Bar with 40 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes