TXS2-12V-1 | Panasonic
Relay, 2 Form C (NO/NC), 12 V (DC), 2.88 kΩ, 1 A, 110 V (DC), monostable, TXS2-12V-1
Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: On Request
Power relay, TXS2-12V-1, PANASONIC
Features
- High breakdown voltage between contact and coil
- RT III sealed
- High sensitivity
- Low thermal electromotive force
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 2.88 kΩ | |
| Switching Voltage (DC) | 110 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |