TXD2-2M-4,5V | Panasonic
Relay, 2 Form C (NO/NC), 4.5 V (DC), 81 Ω, 2 A, 220 V (DC), monostable, TXD2-2M-4,5V
Unit Price (€ / pc.)
5.4978 € *
Standard delivery time from the manufacturer is: 36 Weeks
Power relay, TXD2-2M-4,5V, PANASONIC
Features
- High breakdown voltage between contact and coil
- High contact reliability
- High sensitivity
- High contact capacity
Applications
- Communications
- Modem
- Facsimile
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 81 Ω | |
| Switching Voltage (DC) | 220 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |