TX2SS4,5J | Panasonic

Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), monostable, TX2SS4,5J

Order No.: 34G9703
EAN: 4099889412413
MPN:
TX2SS4,5J
TX2SS-4.5V
Series: TX2SS
TX2SS4,5J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
3.6295 €

Power relay, TX2SS4,5J, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 2 A
Coil voltage (DC) 4.5 V
Coil resistance 145 Ω
Switching Voltage (DC) 220 V
Connection SMD
Coil type monostable
Contact material Ag + Au
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes