TX23J | Panasonic
Relay, 2 Form C (NO/NC), 3 V (DC), 64.3 Ω, 2 A, 220 V (DC), monostable, TX23J
NCNR (non cancelable / non returnable)
Miniature signal relay, type Panasonic TX.
Monostable; Contact type: 2 x CO. Contact material: AgPd+Au gold plating. Switching voltage: max. 220 VDC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W. Contact resistance: max. 100 mohm. Coil power: 140 mW. Dielectric strength contact/coil: 2000 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI. Dimensions: L 15, W 7.4, H 8.2 mm.
With PCB connections.
Technical attributes (type, rated voltage, coil resistance (± 10%)): TX2-3V, 3.0 VDC, 64.3 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 64.3 Ω | |
| Switching Voltage (DC) | 220 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag + Au |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Original Packaging | Bar with 40 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |