TX2-LT-5V-1 | Panasonic
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 1 A, 220 V (DC), TX2-LT-5V-1
Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 36 Weeks
Power relay, TX2-LT-5V-1, PANASONIC
Features
- High breakdown voltage between contact and coil
- Outstanding surge resistance
- Outstanding vibration and shock resistance
- High contact capacity
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 125 Ω | |
| Switching Voltage (DC) | 220 V | |
| Connection | PCB connection | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |