TQ2SAL25ULCSAJ | Panasonic
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 110 V (DC), 125 V (AC), bistable, TQ2SAL25ULCSAJ
NCNR (non cancelable / non returnable)
SMD signal relay, type Panasonic TQ (SMD).
Compact design, high surge voltage strength, high sensitivity, monostable or bistable; Contact type: 2 x CO. Contact material: AgNi, gold-plated. Rated load: 2.0 A/30 VDC, 0.5 A/125 VAC. Switching voltage: max. 220 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Contact resistance: max. 75 mohm. Dielectric strength contact/coil: 1500 VRMS. Response/release time: max. 4.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.
Bistable Relay, 2 coils, type TQ2SA-L2-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): TQ2SA-L2-5V, 5.0 VDC, 178 ohm, 140 mW
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 125 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | SMD | |
| Coil type | bistable | |
| Contact material | AgNi + Au |
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |