TQ2SAL212ZJ | Panasonic
Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 2 A, 110 V (DC), 125 V (AC), TQ2SAL212ZJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: On Request
Signal-Relay, TQ2SAL212ZJ, Panasonic
Signal-Relay, 2-Form-C, 2 coil latching, SMD
Features
- Suitable for SMD automatic insertion (SA type)
- High density mounting possible
- Low thermal electromotive force
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | SMD | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |