SP2P24J | Panasonic
Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 15 A, 30 V (DC), 250 V (AC), monostable, SP2P24J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8654 € *
Available: 240 pcs.
Total Price:
777.31 € *
Price list
Quantity
Price per unit*
20 pcs.
38.8654 €
60 pcs.
37.1399 €
160 pcs.
35.6048 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, SP2P24J, PANASONIC
Features
- Small, slim form factor
- High sensitivity
- High reliability and long life
- Strong resistance to vibration and shock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.92 kΩ | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |