S4EB5J | Panasonic
Relay, 4 Form A (N/O), 5 V (DC), 130 Ω, 48 V (DC), 250 V (AC), monostable, S4EB5J
Unit Price (€ / pc.)
26.8940 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,344.70 € *
Price list
Quantity
Price per unit*
50 pcs.
26.8940 €
100 pcs.
25.2399 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, S4EB-5V, Panasonic
Features
- Low thermal electromotive force
- Twin (bifurcated) contacts
- PC board socket
Applications
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 130 Ω | |
| Switching Voltage (DC) | 48 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5.08 mm | |
| Contact material | AgNi-AgSnO2 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |