S3EB24J | Panasonic
Relay, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2850 Ω, 48 V (DC), 250 V (AC), monostable, S3EB24J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7778 € *
Standard delivery time from the manufacturer is: 25 Weeks
Power relay, S3EB-24V, Panasonic
Features
- Low thermal electromotive force
- Twin (bifurcated) contacts
- PC board socket
Applications
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2850 Ω | |
| Switching Voltage (DC) | 48 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5.08 mm | |
| Contact material | AgNi-AgSnO2 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |