S2L212ULCSAD | Panasonic
Relay, 2 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 720 Ω, 4 A, 30 V (DC), 250 V (AC), bistable, S2L212ULCSAD
Power relay, type Panasonic S.
High breaking capacity range through 5-layer contact, good RF properties, low thermal voltage, high sensitivity, monostable or bistable; Contact material: Gold-plated + silver alloy. Rated load: 4.0 A/250 VAC, 3.0 A/30 VDC. Switching voltage: max. 250 VAC/30 VDC. Switching current: max. 4.0 A (AC), 3.0 A (DC). Breaking capacity: max. 90 W/1000 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1500 VRMS. Response/release time: max. 15/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: UL, CSA.
Bistable Relay, 2 coils, 2 NO + 2 NC, type S2-L2-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): S2-L2-12V, 12 VDC, 720 ohm, 200 mW
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) + 2 Form B (N/C) | |
| switching current | 4 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | Ag alloy |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |