LKG1AF-24V-16 | Panasonic
Relay, 1 Form A (N/O), 24 V (DC), 1087 Ω, 16 A, 277 V (AC), LKG1AF-24V-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power relay, LKG1AF-24V-16, PANASONIC
Features
- High inrush current capability
- High insulation resistance between contact and coil
- Popular terminal pitch in AV equipment field
- Space-saving slim type
Applications
- AV equipment
- OA equipment
- HA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1087 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |