JW1FSN5ULCSAT | Panasonic
Relay, 1 Form C (NO/NC), 5 V (DC), 47 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, JW1FSN5ULCSAT
NCNR (non cancelable / non returnable)
Power relay, type Panasonic JW.
Small design, sealed, with high surge voltage strength (10000 V). Air gap/creeping distance > 8.0 mm between contacts and coil. Monostable; Coil isolation class: B or E. Contact type: 1 NO, 1 CO, 2 NO or 2 x CO. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Switching current: depends on the version (max. 5.0 A or 10 A). Breaking capacity: depends on the version (max. 150 W/1250 VA or 300 W/2500 VA). Contact resistance: max. 100 mohm. Coil power: 530 mW. Contact/coil dielectric strength: 5000 VRMS. Response/release time: max. 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, TÜV, SEV, Semko, UL, CSA.
High-Power relay, 1 x CO, type JW1FSN-.
Switching current: max. 10 A. Breaking capacity: max. 300 W/2500 VA. Coil isolation class: E.
Technical attributes (type, rated voltage, coil resistance (±10 %)): JW1FSN-5V, 5.0 VDC, 47 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 47 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85364900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |