JW1AFS-DC12V-TV-F | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, JW1AFS-DC12V-TV-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 37 Weeks
Power relay, JW1AFS-DC12V-TV-F, PANASONIC
Features
- Miniature size with universal terminal footprint
- High dielectric withstanding
- Sealed construction
- High surge between coil and contacts
Applications
- Home appliances
- Office machines
- Industrial equipments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 270 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |