JVN1A4.5FJ | Panasonic
Relay, 1 Form A (N/O), 4.5 V (DC), 101 Ω, 16 A, 277 V (AC), monostable, JVN1A4.5FJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 14 Weeks
Power relay, JVN1A4.5FJ, PANASONIC
Features
- High current capacity
- Compact, flat type with low 10.9 mm
- High sensitivity
- Represses contact terminal heat
Applications
- AV equipment
- OA equipment
- HA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 101 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |