JQ1P5FT | Panasonic
Relay, 1 Form C (NO/NC), 5 V (DC), 62.5 Ω, 10 A, 110 V (DC), 250 V (AC), monostable, JQ1P5FT
Order No.: 34G8734
EAN: 4099889406894
MPN:
JQ1P5FT
JQ1P-5V-F
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 5 V (DC), 62.5 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ105
Order No.: 30G7236
Manufacturer: Panasonic
per pc. 2.1182 € *
Power relay, JQ1P5FT, PANASONIC
Features
- High electrical noise immunity
- High surge voltage between contacts and coil
- High switching capability
- High sensitivity
Applications
- Air conditioners
- Refrigerators
- Microwave ovens
- Heaters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 62.5 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |