HEV2AN-P-DC9V | Panasonic
Relay, 2 Form A (N/O), 9 V (DC), 42.2 Ω, 25 A, 1 kV (DC), monostable, HEV2AN-P-DC9V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.8344 € *
Standard delivery time from the manufacturer is: On Request
Power relay, HEV2AN-P-DC9V, PANASONIC
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
Applications
- Office equipment
- Industrial equipment
- Home appliances
- Stereo systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 25 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 42.2 Ω | |
| Switching Voltage (DC) | 1 kV | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |