DS1ES48J | Panasonic
Relay, 1 Form C (NO/NC), 48 V (DC), 11520 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, DS1ES48J
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: On Request
Signal-Relay, DS1ES48J, Panasonic
Signal-Relay, 1-Form-C, Single side stable, PC board
Features
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 11520 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |