DE2AL224D | Panasonic

Relay, 2 Form A (N/O), 24 V (DC), 2880 Ω, 8 A, 30 V (DC), 250 V (AC), DE2AL224D

Order No.: 34G8012
EAN: 4099889404388
MPN:
DE2AL224D
Series: DE2A
DE2AL224D Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
151.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
7.5803 €

Power relay, DE2AL224D, PANASONIC

Features

  • Surge voltage between contact and coil 12 kV
  • Compact body
  • Low operating power

Applications

  • Temperature controller
  • Automatic meter reading
  • OA equipment
  • FA equipment
Technical specifications
Filter Property Value
Contact type 2 Form A (N/O)
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 2880 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 250 V
Connection PCB connection
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes