DE1A1B48D | Panasonic
Relay, 1 Form A (N/O), 48 V (DC), 11520 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, DE1A1B48D
Unit Price (€ / pc.)
10.6148 € *
Standard delivery time from the manufacturer is: On Request
Power relay, DE1A1B48D, PANASONIC
Features
- Surge voltage between contact and coil 12 kV
- Compact body
- Low operating power
Applications
- Temperature controller
- Automatic meter reading
- OA equipment
- FA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 11520 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |