APF3024H | Panasonic
Relay, 1 Form C (NO/NC), 4.5 V (DC), 119 Ω, 6 A, 250 V (AC), monostable, APF3024H
NCNR (non cancelable / non returnable)
Power relay, type Panasonic PF.
For PCB mounting; Switching voltage: 250 VAC. Switching current: 6.0 AAC. Breaking capacity: 1500 VA. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 4000 Vrms. Pick-up/release time: max. 8.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, cUL. Dimensions: L 28, W 5.0, H 15 mm.
With 1 CO and AgNi contacts.
Technical attributes (type, rated voltage, coil power, coil resistance (±10 %)): APF3024H, 4.5 VDC, 170 mW, 119 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 119 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5.04 mm | |
| Contact material | AgNi |
| Property | Value |
|---|---|
| Original Packaging | Bar with 20 pieces |
| Customs tariff number | 85364900 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |