APF30006 | Panasonic
Relay, 1 Form C (NO/NC), 6 V (DC), 212 Ω, 6 A, 250 V (AC), monostable, APF30006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 26 Weeks
Power relay, APF30006, PANASONIC
Features
- High density mounting
- High switching capacity
- High insulation resistance
- High breakdown voltage
Applications
- Interface relays for programmable controllers
- Output relays for measuring equipment, timers, counters and temperature controllers
- Industrial equipments
- Office equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 212 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5.04 mm | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |