ALZ51F18TW | Panasonic

Relay, 1 Form A (N/O), 18 V (DC), 810 Ω, 16 A, 440 V (AC), monostable, ALZ51F18TW

Order No.: 34G5322
EAN: 4099889403039
MPN:
ALZ51F18TW
Series: ALZ-T
ALZ51F18TW Panasonic Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
295.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.9512 €

Power relay, ALZ51F18TW, PANASONIC

Features

  • Low profile
  • High insulation resistance
  • Superior heat resistance
  • Low operating power

Applications

  • Household electrical appliances
  • Office equipments
  • Industrial equipments
  • Audio equipments
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 16 A
Coil voltage (DC) 18 V
Coil resistance 810 Ω
Switching Voltage (AC) 440 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes