ALZ11B24 | Panasonic
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 16 A, 440 V (AC), monostable, ALZ11B24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 40 Weeks
Power relay, ALZ11B24, PANASONIC
Features
- Low profile
- High insulation resistance
- Superior heat resistance
- Low operating power
Applications
- Household electrical appliances
- Office equipments
- Industrial equipments
- Audio equipments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1440 Ω | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |