ALQ1F09 | Panasonic
Relay, 1 Form C (NO/NC), 9 V (DC), 202.5 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ1F09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 38 Weeks
Power relay, ALQ1F09, PANASONIC
Features
- Compact with high capacity
- Miniature size and small
- High breakdown voltage
Applications
- Home appliances
- Refrigerators
- Industrial equipments
- Power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 202.5 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |