ALFG2PF18 | Panasonic
Relay, 1 Form A (N/O), 18 V (DC), 230 Ω, 31 A, 250 V (AC), monostable, ALFG2PF18
NCNR (non cancelable / non returnable)
Power relay, type Panasonic LF-G.
For PCB mounting; Contact type: 1 NO. Contact material: AgSnO2. Switching voltage: 250 VAC. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 4000 Vrms. Coil power: 1400 mW. Pick-up/release time: max. 20/10 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, cUL. Dimensions: L 30.1, W 15.7, H 23.3 mm.
With switching current 31 A and switching power 7750 VA.
Technical attributes (type, rated voltage, coil resistance (±10 %)): ALFG2PF18, 18 VDC, 230 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 31 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 230 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |