ALFG1PF241 | Panasonic
Relay, 1 Form A (N/O), 24 V (DC), 410 Ω, 22 A, 250 V (AC), monostable, ALFG1PF241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power relay, ALFG1PF241, PANASONIC
Features
- High insulation resistance
- Coil holding voltage contributes to saving energy of equipment
- Surge breakdown voltage 6 kV
- High contact capacity
Applications
- Photovoltaic power generation systems
- Uninterruptible power supplies
- Home appliances
- Office equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 22 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 410 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |