ALF1P06T | Panasonic
Relay, 1 Form A (N/O), 6 V (DC), 40 Ω, 25 A, 250 V (AC), monostable, ALF1P06T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 25 Weeks
Power relay, ALF1P06T, PANASONIC
Features
- Ideal for compressor and inverter loads
- High insulation resistance
- High surge withstand
Applications
- Air conditioners
- Refrigerators
- OA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 25 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 40 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |