AHN21024N | Panasonic
Relay, 2 Form C (NO/NC), 24 V (AC), 5 A, 30 V (DC), 250 V (AC), monostable, AHN21024N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: On Request
Industrial relay, AHN21024N, PANASONIC
Features
- Slim and compact size
- High-capacity and high reliability
- Slim screw terminal socket and PC board terminal socket
- Cadmium-free contacts
Applications
- Control panels
- Power supply units
- Agricultural equipment
- Communication equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (AC) | 24 V | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |