AHES4192 | Panasonic
Relay, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 306.4 Ω, 35 A, AHES4192
NCNR (non cancelable / non returnable)
Power relay type Panasonic HE-S.
For handling high loads, very narrow design with facilitated current path routing on the PCB; Contact material: AgSnO2, Switching voltage: 2 x 277 VAC, Switching current: 2 x 35 A, Switching capacity: 2 x 9695 VA, Contact resistance: max. 100 mOhm, Coil power: 1,88 W (Holding power 170 mW), Breakdown voltage contact/coil: 5000 Vrms, Response time: max. 30 ms, Drop time: max. 10 ms, Ambient temperature: –40 bis +55 °C. Table details: Type, rated voltage, coil resistance.
Mit 2 Closer und einem Rückmeldekontakt.
Type: AHES4192, 24 VDC, 306,4 Ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 35 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 306.4 Ω | |
| Connection | PCB connection | |
| Contact material | AgSnO2 + AgNi |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |