AHES3291 | Panasonic
Relay, 2 Form A (N/O), 12 V (DC), 76.6 Ω, 40 A, 110 V (DC), 480 V (AC), monostable, AHES3291
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9801 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power relay, AHES3291, PANASONIC
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
- RT II flux proof
Applications
- Office equipment
- Industrial equipment
- Home appliances
- Stereo systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 40 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 76.6 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 480 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |