AGN2004HJ | Panasonic
Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, AGN2004HJ
NCNR (non cancelable / non returnable)
Miniature signal relay, type Panasonic GN.
Monostable; Contact type: 2 x CO contacts. Contact material: AgPd+Au plating. Switching voltage: max. 110 VDC, 125 VAC. Switching current: max. 1.0 A. Switching power: max. 30 W, 37.5 VA. Contact resistance: max. 100 mohm. Coil power: 140 mW (24 VDC 230 mW). Dielectric strength contact/coil: 2500 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI.
With PCB connections.
Technical attributes (type, rated voltage, coil resistance (± 10%)): AGN2004H, 4.5 VDC, 145 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 145 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |