ADY10003 | Panasonic
Relay, 1 Form A (N/O), 3 V (DC), 45 Ω, 10 A, 125 V (DC), 250 V (AC), monostable, ADY10003
Unit Price (€ / pc.)
10.4006 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power-Relay, ADY10003, Panasonic
Power-Relay, 1-Form-A, Single side stable
Features
- Latching types available
- Compliant with IEC EN61010-1
- Electrical life of Min. 2 105 times (1 Form A type) realized with inductive load (cos=0.4, L/R=7ms, 5A 250V AC)
Applications
- Control for industrial machines (machine tools, robotics)
- Output relays for temperature controllers, PLCs, timers, sensors.
- Measuring equipment
- Security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 45 Ω | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |