ADW1203T | Panasonic
Relay, 1 Form A (N/O), 3 V (DC), 22.5 Ω, 8 A, 250 V (AC), bistable, ADW1203T
NCNR (non cancelable / non returnable)
Power relay, type Panasonic DW.
For PCB mounting; Contact type: NO. Contact material: AgSnO2. Switching voltage: 250 VAC. Switching current: 8.0 A. Breaking capacity: 2000 VA. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 5000 Vrms. Pick-up/release time: max. 15 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL cUL. Dimensions: L 24with LED display 10, H 18.8 mm.
With two coils.
Coil power: 400 mW.
Technical attributes (type, rated voltage, coil resistance (±10 %)): ADW1203T, 3.0 VDC, 22.5/22.5 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 22.5 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |