ADJH22112 | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 50 A, 480 V (AC), monostable, ADJH22112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 13 Weeks
Industrial relay, ADJH22112, PANASONIC
Features
- High inrush current capability
- Tungsten load
- Electronic ballast load
- Supports manual operation
Applications
- Smart house
- Lighting control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 50 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 144 Ω | |
| Switching Voltage (AC) | 480 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |