ADJ44024J | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2304 Ω, 16 A, 250 V (AC), monostable, ADJ44024J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1368 € *
Standard delivery time from the manufacturer is: 13 Weeks
Power-Relay, ADJ44024, Panasonic
Power-Relay, 1-Form-A, 1-Form-B, 2 coil latching, PC board
Features
- Variety of contact arrangements
- Latching operation
- Compact with high capacity
- Low power consumption
- Long insulation distance
Applications
- FA equipment (brake circuits of industrial machine and robots, etc.)
- Electric power devices (remote surveillance devices, etc.)
- Household appliance networks (Motor control and lighting control, etc.)
- Time switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2304 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |