ADJ11105J | Panasonic

Relay, 1 Form C (NO/NC), 5 V (DC), 167 Ω, 16 A, 250 V (AC), monostable, ADJ11105J

Order No.: 34G4444
EAN: 4099889397239
MPN:
ADJ11105J
ADJ11105
Series: DJ
ADJ11105J Panasonic Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.115 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.115 €

Power-Relay, ADJ11105, Panasonic

Power-Relay, 1-Form-C, 1 coil latching, PC board, Test Button

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 16 A
Coil voltage (DC) 5 V
Coil resistance 167 Ω
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes