AQPHSJ25AJ | Panasonic
Heatsink, (W x H) 142 x 52 mm, AQPHSJ25AJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5862 € *
Standard delivery time from the manufacturer is: 8 Weeks
Heatsink, AQPHSJ25AJ, Panasonic
Standard Heatsink, 25 A,40 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Width | 142 mm | |
| Height | 52 mm | |
| Suitable for | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |