AQPHSJ10AJ | Panasonic
Heatsink, (W x H) 90 x 45 mm, AQPHSJ10AJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Standard delivery time from the manufacturer is: 8 Weeks
Heatsink, AQPHSJ10AJ, Panasonic
Heatsink for AQJ solid state relay.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Width | 90 mm | |
| Height | 45 mm | |
| Suitable for | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |