ASEN 68002 | Panasonic
Filter protection grille, (L x W x H) 60 x 60 x 6.4 mm, ASEN 68002
Order No.: 82B780
EAN: 4099889487510
MPN:
ASEN 68002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Available: 16 pcs.
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
19.5636 €
50 pcs.
18.2308 €
150 pcs.
17.4335 €
500 pcs.
16.5410 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan hood, 60 x 60 mm, type Panasonic ASEN68002.
With filter insert
Type: ASEN68002, fan hood.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | filter protection grille | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |