ASEN 18002 | Panasonic
Filter protection grille, (L x W x H) 120 x 120 x 10.7 mm, ASEN 18002
Order No.: 82B786
EAN: 4099889487541
MPN:
ASEN 18002
Discontinued
Unit Price (€ / pc.)
15.113 € *
Available: 1 pcs.
Fan hood, 120 x 120 mm, type Panasonic ASEN18002.
With filter.
Type: ASEN18002, fan hood.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | filter protection grille | |
| Length | 120 mm | |
| Width | 120 mm | |
| Height | 10.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |