ECWFD2J563KQ | Panasonic
Film capacitor, 56 nF, ±10 %, 630 V (DC), PP, 10 mm, ECWFD2J563KQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plastic film capacitor, ECWFD2J563KQ, PANASONIC
Stacked Metallized PPS
Features
- Excellent frequency characteristics
- RoHS compliant
- Low hum sound noise
- Flame retardant epoxy resin coating
- Small size
- Low loss
Applications
- Active filter circuit
- High frequency circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 56 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 141 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 12.6 mm | |
| Width | 4.7 mm | |
| Height | 13.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85322500 |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |