ECWF2105JA | Panasonic
Film capacitor, 1 µF, ±5 %, 250 V (DC), PP, 15 mm, ECWF2105JA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plastic film capacitor, ECWF2105JA, PANASONIC
Stacked Metallized PPS
Features
- Excellent frequency characteristics
- RoHS compliant
- Low hum sound noise
- Flame retardant epoxy resin coating
- Small size
- Low loss
Applications
- 250 V, 630 V: High frequency and high current circuit
- 450 V : Active filter circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 125 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18.1 mm | |
| Width | 8.5 mm | |
| Height | 13.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85322500 |
| Original Packaging | Bulk with 1,400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |