ECPU1C474MA5 | Panasonic
Film capacitor, 470 nF, ±20 %, 16 V (DC), Acrylic resin, ECPU1C474MA5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: On Request
Plastic film capacitor, ECPU1C474MA5, PANASONIC
Stacked Metallized PPS
Features
- Low ESR
- RoHS compliant
- For reflow soldering
Applications
- Audio circuit
- Noise suppressor circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 16 V | |
| Rated voltage (AC) | 12 V | |
| Tolerance | ±20 % | |
| Dielectric material | Acrylic resin | |
| Design | SMD 3216 | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Customs tariff number | 85322500 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |