ECPU1C105MA5 | Panasonic

Film capacitor, 1 µF, ±20 %, 16 V (DC), Acrylic resin, ECPU1C105MA5

Order No.: 25D0191
EAN: 4099879814241
MPN:
ECPU1C105MA5
Series: ECPU
ECPU1C105MA5 Panasonic Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4403 €

Plastic film capacitor, ECPU1C105MA5, PANASONIC

Stacked Metallized PPS

Features

  • Low ESR
  • RoHS compliant
  • For reflow soldering

Applications

  • Audio circuit
  • Noise suppressor circuit
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 16 V
Rated voltage (AC) 12 V
Tolerance ±20 %
Dielectric material Acrylic resin
Design SMD 3225
Length 3.2 mm
Width 2.5 mm
Height 1.4 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 4
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes